- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91269-107LF
91269-107LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 7 Position - 1 Row - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Latch Holder - Solder Term. - Throu ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrouded Header - Male Pin - 7 Position - 1 Row - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Latch Holder - Solder Term. - Through Hole, Right Angle.
Search Keywords: 91269107LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91269-107LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
You may purchase all in-stock quantity of 500
Stock lot only:
500
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
25 Weeks
can ship
10/27/26
Tariffs may apply for U.S. shipments