- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 91139-088LF
91139-088LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Search Keywords: 91139088LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91139-088LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1500,1500 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
On Order:
423
can ship 8/10/26
Minimum Order Quantity:
25
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$3.00
50
$2.05
250
$1.99
500
$1.97
1,000
$1.95
3,000
$1.94
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing