- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 90598-001LF
90598-001LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3
Search Keywords: 90598001LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90598-001LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:1000,1000 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,414
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
40
$4.06
500
$4.05
1,000
$4.04
1,800
$4.03
3,600
$2.12
5,400
$1.46
7,200 +
$1.43
Click for Quote
Log in
to unlock special pricing