- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90312-010LF
90312-010LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 90312010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90312-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,178
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$0.8293
100
$0.6967
250
$0.6875
500
$0.6732
1,000
$0.6497
1,500
$0.6436
2,000 +
$0.6365
Click for Quote
Log in
to unlock special pricing