- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90312-008LF
90312-008LF
Amphenol Communications Solutions (FCI)
The 90312-008LF is a single-row, 8-position, polarizing and latching crimp-to-wire housing from the Minitek product family.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 90312-008LF is a single-row, 8-position, polarizing and latching crimp-to-wire housing from the Minitek product family.
Search Keywords: 90312008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90312-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,483
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.911
250
$0.816
500
$0.808
1,000
$0.695
3,000
$0.671
5,000
$0.670
8,000
$0.668
15,000 +
$0.666
Click for Quote
Log in
to unlock special pricing