- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90312-005LF
90312-005LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Black MinitekA® Bag
Search Keywords: 90312005LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90312-005LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$0.7058
250
$0.5919
1,000
$0.5478
3,000
$0.5027
5,000
$0.5015
8,000
$0.4893
10,000
$0.4881
15,000 +
$0.4829
Click for Quote
Log in
to unlock special pricing