- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 90311-034LF
90311-034LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 34 Position - 2 Rows - 0.079" (2.00mm) Pitch - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 34 Position - 2 Rows - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 90311034LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90311-034LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$2.13
100
$1.82
250
$1.42
500 +
$1.24
Click for Quote
Log in
to unlock special pricing