- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 90311-026LF
90311-026LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 26 Position - 2 Rows - 0.079" (2.00mm) Pitch - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 26 Position - 2 Rows - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 90311026LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90311-026LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,140
Can Ship immediately
Minimum Order Quantity:
60
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
60
$1.1900
500
$1.1400
1,000
$1.0900
2,500
$1.0300
5,000
$0.9761
7,500
$0.9455
10,000 +
$0.9251
Click for Quote
Log in
to unlock special pricing