- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90311-024LF
90311-024LF
Amphenol Communications Solutions (FCI)
Conn Housing PL 24 POS 2mm Crimp ST Cable Mount Bag
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
BAG 포장
설명
+
Conn Housing PL 24 POS 2mm Crimp ST Cable Mount Bag
Search Keywords: 90311024LF
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol Communications Solutions (FCI)
-
부품 번호:90311-024LF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
공급자 표준 포장:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
2,795
즉시 배송 가능
Minimum Order Quantity:
75
10 Weeks
배송 가능
8. 10. 26
PRICE (USD)
수량
Unit Price
75
$1.1200
250
$0.9802
500
$0.9394
1,000
$0.8976
2,500
$0.8435
5,000
$0.8027
7,500
$0.7793
10,000 +
$0.7619
Click for Quote
Log in
특별 가격 잠금 해제