- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90311-020LF
90311-020LF
Amphenol Communications Solutions (FCI)
The 90311-020LF is a 20-position, dual-row, high-temperature Crimp-to-Wire (CTW) connector housing with polarization and latch ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 90311-020LF is a 20-position, dual-row, high-temperature Crimp-to-Wire (CTW) connector housing with polarization and latching features.
Search Keywords: 90311020LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90311-020LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,195
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.254
25
$1.140
250
$1.001
500
$0.959
1,000
$0.917
2,500
$0.861
5,000
$0.819
7,500
$0.795
10,000 +
$0.777
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT