- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90311-016LF
90311-016LF
Amphenol Communications Solutions (FCI)
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wir
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wir
Search Keywords: 90311016LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90311-016LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.903
250
$0.770
500
$0.762
1,000
$0.752
2,500
$0.680
5,000
$0.672
7,500
$0.671
10,000 +
$0.669
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT