Image is representational - see mfr. specs

The 90311-004LF is a 4-position (2x2), dual-row, polarized, and latching Minitek crimp-to-wire housing.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
The 90311-004LF is a 4-position (2x2), dual-row, polarized, and latching Minitek crimp-to-wire housing.
Search Keywords: 90311004LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    90311-004LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,848
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6410
1,000
$0.4404
2,500
$0.4361
3,750
$0.4350
7,500
$0.4339
11,250
$0.4328
15,000 +
$0.4318
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!