- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90309-010LF
90309-010LF
Amphenol Communications Solutions (FCI)
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk
データシート アクセサリー Notify Me
RoHS遵守
BAG 包装
説明
+
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk
Search Keywords: 90309010LF
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Amphenol Communications Solutions (FCI)
-
部品番号:90309-010LF
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
サプライヤー標準パック:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:200,200 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
2,050
即時出荷可能
在庫数量のMOQ:
150
在庫切れ数量のMOQ:
150
7 Weeks
出荷できます
6/24/26
Tariffs may apply for U.S. shipments