- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-726LF
89947-726LF
Amphenol Communications Solutions (FCI)
Minitek 2.00mm Cable to Board Connector - IDC Receptacle - 16 Positions - 2 Rows - 0.079" (2.00mm) Pitch - 28 AWG - Friction L ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Minitek 2.00mm Cable to Board Connector - IDC Receptacle - 16 Positions - 2 Rows - 0.079" (2.00mm) Pitch - 28 AWG - Friction Lock - IDC Termination.
Search Keywords: 89947726LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-726LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
532
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,864
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.85
250
$1.76
532
$1.68
1,064
$1.60
2,660
$1.51
5,320
$1.44
7,980 +
$1.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT