- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-720LF
89947-720LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 20 POS 2mm IDT RA Side Entry Cable Mount MinitekA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 20 POS 2mm IDT RA Side Entry Cable Mount MinitekA® Tube
Search Keywords: 89947720LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-720LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
672 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:650 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$1.153
100
$1.108
250
$1.078
672
$1.046
1,344
$1.023
2,688
$1.001
5,376
$0.978
8,064 +
$0.965
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT