- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-714SLF
89947-714SLF
Amphenol Communications Solutions (FCI)
IDC Rectangular Receptacle Connector - 14 Position - 28 AWG - Black.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
IDC Rectangular Receptacle Connector - 14 Position - 28 AWG - Black.
Search Keywords: 89947714SLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-714SLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
868
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
On Order:
3,472
can ship 8/7/26
Stock lot only:
8
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
868
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3.817
25
$3.470
250
$3.460
500
$3.450
868
$3.440
1,736
$1.830
2,604
$1.280
3,472 +
$1.260
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT