- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-714LF
89947-714LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tube
Search Keywords: 89947714LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-714LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
868 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:650 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
868
Ships today, if you order in
On Order:
3,999
can ship 7/31/26
Minimum Order Quantity:
25
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.3200
250
$1.1400
868
$0.9649
1,736
$0.9251
2,604
$0.8956
5,208
$0.8558
7,812
$0.8537
10,416 +
$0.8517
Click for Quote
Log in
to unlock special pricing