- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-710LF
89947-710LF
Amphenol Communications Solutions (FCI)
The 89947-710LF is a 10-position (2x5), 2.00mm pitch, dual-row Insulation Displacement Connector (IDC) receptacle without a ce ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The 89947-710LF is a 10-position (2x5), 2.00mm pitch, dual-row Insulation Displacement Connector (IDC) receptacle without a central key.
Search Keywords: 89947710LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-710LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1120 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:650 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,767
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.883
250
$0.728
500
$0.721
1,120
$0.661
3,360
$0.644
5,600
$0.626
7,840
$0.625
15,680 +
$0.623
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT