- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-708LF
89947-708LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 8 POS 2mm IDT RA Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 8 POS 2mm IDT RA Cable Mount Tube
Search Keywords: 89947708LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-708LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1288 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:650 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,338
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.717
250
$0.624
1,288
$0.553
2,576
$0.533
5,152
$0.530
7,728
$0.527
10,304
$0.525
15,456 +
$0.522
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT