- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-706LF
89947-706LF
Amphenol Communications Solutions (FCI)
The 89947-706LF is a 6-position (2x3), 2.00mm pitch, lead-free Insulation-Displacement Connector (IDC) with a central key and ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The 89947-706LF is a 6-position (2x3), 2.00mm pitch, lead-free Insulation-Displacement Connector (IDC) with a central key and strain relief.
Search Keywords: 89947706LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-706LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1540 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:650 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,080
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$0.679
250
$0.636
500
$0.622
1,540
$0.601
3,080
$0.588
6,160
$0.575
7,700
$0.571
10,780 +
$0.564
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments