- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-340LF
89947-340LF
Amphenol Communications Solutions (FCI)
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 40 Positions, 2.00mm (0.079in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 40 Positions, 2.00mm (0.079in) Pitch.
Search Keywords: 89947340LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-340LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
364
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
On Order:
2,184
can ship 6/26/26
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$4.70
50
$4.06
100
$3.70
364
$3.39
728
$3.31
1,092
$2.95
2,548
$2.89
5,096 +
$2.88
Click for Quote
Log in
to unlock special pricing