- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89947-334LF
89947-334LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Cable To Board - 34 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - Cable To Board - 34 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termination - Cable Mount.
Search Keywords: 89947334LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-334LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
420
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,675
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
630
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$5.04
100
$3.11
250
$2.88
500
$2.61
630
$2.50
1,260
$2.46
1,890
$2.45
2,520 +
$2.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT