- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89947-150LF
89947-150LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Cable To Board - 50 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Cable To Board - 50 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termination - Cable Mount.
Search Keywords: 89947150LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-150LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$6.36
50
$4.37
250
$3.91
500
$3.83
1,000
$3.81
2,500
$3.79
5,000
$3.77
7,500 +
$3.75
Click for Quote
Log in
to unlock special pricing