help desk software
Image is representational - see mfr. specs

Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount Tube
Search Keywords: 89947130LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    89947-130LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    RCP3578
  • Mounting:
    Cable Mount3586
  • Pitch:
    2 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    6503584VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT3593
  • Operating Temperature:
    40 to 105 °C
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
57
6 Weeks can ship 6/8/26
Tariffs may apply for U.S. shipments