- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89947-128LF
89947-128LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Cable To Board - 28 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - Cable To Board - 28 Position - 2 Rows - 0.079" (2.00mm) Pitch - IDC Termination - Cable Mount.
Search Keywords: 89947128LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-128LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 18
Stock lot only:
6
Minimum Order Quantity:
18
Order Increment:
18
7 Weeks
can ship
7/20/26