- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-116LF
89947-116LF
Amphenol Communications Solutions (FCI)
Minitek 2.00mm Cable to Board Connector - IDC Receptacle - 16 Positions - 2 Rows - 0.079" (2.00mm) Pitch - 28 AWG - IDC Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Minitek 2.00mm Cable to Board Connector - IDC Receptacle - 16 Positions - 2 Rows - 0.079" (2.00mm) Pitch - 28 AWG - IDC Termination.
Search Keywords: 89947116LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-116LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
784
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,336
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.5258
250
$0.4781
784
$0.4597
1,568
$0.4498
3,136
$0.4408
5,488
$0.4397
7,840
$0.4352
15,680 +
$0.4325
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments