- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89947-112LF
89947-112LF
Amphenol Communications Solutions (FCI)
Conn IDC Connector RCP 12 POS 2mm IDT RA Side Entry Cable Mount MinitekA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 12 POS 2mm IDT RA Side Entry Cable Mount MinitekA® Tube
Search Keywords: 89947112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89947-112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
980 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:6503584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.58
100
$1.41
250
$1.38
980
$1.32
1,960
$1.31
2,940
$1.30
5,880
$1.29
7,840 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments