- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89898-403ALF
89898-403ALF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 6 Position - 2 Rows - 0.100" Pitch - Solder Term. - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 6 Position - 2 Rows - 0.100" Pitch - Solder Term. - Surface Mount - T&R.
Search Keywords: 89898403ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-403ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.43
500
$1.15
1,000
$1.10
2,925 +
$1.04
Click for Quote
Log in
to unlock special pricing