- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89898-320BLF
89898-320BLF
Amphenol Communications Solutions (FCI)
Dubox Board To Board Connector - Receptacle - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Dubox Board To Board Connector - Receptacle - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Surface Mount - Gray.
Search Keywords: 89898320BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-320BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
706
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
176
Order Increment:
11
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
11
$5.485
33
$3.833
110
$3.507
176
$3.398
352
$3.294
528
$3.262
704 +
$3.229
Click for Quote
Log in
to unlock special pricing