- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89898-317LF
89898-317LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 34 POS 2.54mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 34 POS 2.54mm Solder ST SMD Tube
Search Keywords: 89898317LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-317LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
832 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
416
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$10.08
100
$10.06
250
$10.03
416
$10.01
832
$5.30
1,248
$3.73
1,664 +
$3.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT