- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89898-316LF
89898-316LF
Amphenol Communications Solutions (FCI)
The 89898-316LF is a dual-row, 32-position (16 per row) surface-mount (SMT) board-to-board receptacle connector.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
The 89898-316LF is a dual-row, 32-position (16 per row) surface-mount (SMT) board-to-board receptacle connector.
Search Keywords: 89898316LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-316LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1344 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
362
Can Ship immediately
On Order:
1,344
can ship 9/18/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
336
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$4.58
100
$3.73
250
$3.70
336
$3.49
672
$3.29
1,008
$3.28
1,344 +
$3.07
Click for Quote
Log in
to unlock special pricing