- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89898-315LF
89898-315LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 30 Position - 2 Rows - 0.100" Pitch - Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 30 Position - 2 Rows - 0.100" Pitch - Solder Termination - Surface Mount.
Search Keywords: 89898315LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-315LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
960
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
480
MOQ for out of Stock Qty:
480
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$3.388
480
$3.080
720
$2.440
960 +
$2.390
Click for Quote
Log in
to unlock special pricing