- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89898-312LF
89898-312LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 24 Position - 2 Rows - 0.100" Pitch - Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 24 Position - 2 Rows - 0.100" Pitch - Solder Termination - Surface Mount.
Search Keywords: 89898312LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-312LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1824
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
You may purchase all in-stock quantity of 234
Stock lot only:
234
MOQ for In Stock Qty:
3648
MOQ for out of Stock Qty:
3648
16 Weeks
can ship
9/1/26