- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89898-308ALF
89898-308ALF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 16 Position - 2 Rows - 0.100" Pitch - Solder Term. ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 16 Position - 2 Rows - 0.100" Pitch - Solder Term. - Surface Mount - T&R.
Search Keywords: 89898308ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-308ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
650
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,960
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$0.9669
250
$0.8790
650
$0.8540
1,300
$0.8340
2,600
$0.8290
5,200
$0.8270
7,800
$0.8250
10,400
$0.8230
15,600 +
$0.8210
Click for Quote
Log in
to unlock special pricing