- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89898-307LF
89898-307LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 14 Position - 2 Rows - 0.100" Pitch - Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 14 Position - 2 Rows - 0.100" Pitch - Solder Termination - Surface Mount.
Search Keywords: 89898307LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-307LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
528
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$1.51
100
$1.40
250
$1.32
528
$1.26
1,056
$1.20
2,640
$1.13
5,280
$1.07
7,920 +
$1.04
Click for Quote
Log in
to unlock special pricing