- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89898-307BLF
89898-307BLF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 14 Position - 2 Rows - 0.100" Pitch - Solder Term. ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 14 Position - 2 Rows - 0.100" Pitch - Solder Term. - Surface Mount - Tube.
Search Keywords: 89898307BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-307BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528
Can Ship immediately
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
33
$1.59
264
$1.50
528
$1.48
1,188
$1.46
2,376
$1.44
3,564
$1.42
4,752 +
$1.40
Click for Quote
Log in
to unlock special pricing