- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89898-305ALF
89898-305ALF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry SMD T/R
Search Keywords: 89898305ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-305ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
650 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$1.0300
650
$1.0047
1,300
$0.9751
2,600
$0.9731
5,200
$0.9700
7,800
$0.9680
10,400
$0.9659
15,600 +
$0.9629
Click for Quote
Log in
to unlock special pricing