- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89898-303LF
89898-303LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 6 POS 2.54mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Socket Strip RCP 6 POS 2.54mm Solder ST SMD Tube
Search Keywords: 89898303LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-303LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Can Ship immediately
Minimum Order Quantity:
75
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
75
$0.8160
250
$0.7456
500
$0.7150
1,000
$0.6854
2,500
$0.6457
5,000
$0.6151
7,500
$0.5977
10,000 +
$0.5845
Click for Quote
Log in
to unlock special pricing