- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89898-302LF
89898-302LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 4 POS 2.54mm Solder ST SMD Box
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Socket Strip RCP 4 POS 2.54mm Solder ST SMD Box
Search Keywords: 89898302LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89898-302LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
You may purchase all in-stock quantity of 110
Stock lot only:
110
Minimum Order Quantity:
500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.5667
500
$0.5152
1,000
$0.4945
2,500
$0.4671
5,000
$0.4464
7,500
$0.4343
10,000
$0.4256
15,000
$0.4136
25,000 +
$0.3983
Click for Quote
Log in
to unlock special pricing