- Home ›
- All Products›
- 89891-303LF
89891-303LF
Amphenol Communications Solutions (FCI)
Connectors 6P DR PCB MNT RECPT 2.54 mm x 5.08 mm
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Connectors 6P DR PCB MNT RECPT 2.54 mm x 5.08 mm
Search Keywords: 89891303LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89891-303LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
4,500
$0.8888
9,000
$0.4705
13,500
$0.3311
18,000 +
$0.3245
Click for Quote
Log in
to unlock special pricing