- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89885-303HLF
Amphenol Communications Solutions (FCI)
89885-303HLF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Box
Search Keywords: 89885303HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89885-303HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 89885-303HLF RoHS compliant?
Yes, 89885-303HLF is RoHS compliant.
What is the lead time for 89885-303HLF?
The standard lead time for 89885-303HLF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,437
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
900
$0.2236
1,200
$0.1953
1,800
$0.1787
3,600
$0.1731
5,400
$0.1705
7,200 +
$0.1662
Click for Quote
Log in
to unlock special pricing