- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 89883-412LF
89883-412LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 24 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 24 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 89883412LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89883-412LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
38
$1.88
57
$1.86
114
$1.83
266
$1.80
532
$1.35
798
$1.25
1,064 +
$1.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments