- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89883-316LF
89883-316LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 32 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 32 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: 89883316LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89883-316LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1960 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
694
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
20
$9.55
100
$9.53
250
$9.50
490
$9.48
980
$5.00
1,470
$3.44
1,960 +
$3.37
Click for Quote
Log in
to unlock special pricing