- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89883-308LF
89883-308LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 89883308LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89883-308LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3248 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
377
Can Ship immediately
You may purchase all in-stock quantity of 377
Stock lot only:
377
Minimum Order Quantity:
1624
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$1.0502
1,624
$0.9547
3,248
$0.9160
6,496
$0.8915
9,744
$0.8792
12,992 +
$0.8772
Click for Quote
Log in
to unlock special pricing