- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 89883-306LF
89883-306LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PCB Receptacle - Board to Board - Female Socket - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 89883306LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89883-306LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
4256
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1064
21 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,064
$1.305
2,128
$0.803
3,192
$0.636
4,256 +
$0.623
Click for Quote
Log in
to unlock special pricing