- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 89883-303LF
89883-303LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 6 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 89883303LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89883-303LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
95
$1.203
250
$1.200
500
$1.197
1,250
$1.194
2,500
$0.735
3,750
$0.582
5,000 +
$0.570
Click for Quote
Log in
to unlock special pricing