- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 89882-324LF
89882-324LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 24 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 24 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 89882324LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89882-324LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
20
$3.78
108
$2.64
252
$2.37
486
$2.34
972
$2.27
1,458
$2.23
1,944 +
$2.20
Click for Quote
Log in
to unlock special pricing