- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 89882-310LF
89882-310LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 10 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PCB Receptacle - Board to Board - Female Socket - 10 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 89882310LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89882-310LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
3312
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
828
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
828
$1.938
1,656
$1.192
2,484
$0.944
3,312 +
$0.925
Click for Quote
Log in
to unlock special pricing