- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89882-305LF
89882-305LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Socket Strip RCP 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: 89882305LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89882-305LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6624 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,128
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
150
$0.9710
500
$0.9686
1,000
$0.9661
1,656
$0.9637
3,312
$0.5930
4,968
$0.4695
6,624 +
$0.4601
Click for Quote
Log in
to unlock special pricing