- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89847-304LF
89847-304LF
Amphenol Communications Solutions (FCI)
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Box
Search Keywords: 89847304LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89847-304LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
You may purchase all in-stock quantity of 500
Stock lot only:
500
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.5812
300
$0.4603
500
$0.4023
1,000
$0.3679
2,000
$0.3566
3,000
$0.3513
4,000 +
$0.3422
Click for Quote
Log in
to unlock special pricing